
The P4SMA18AHE3/61 transient voltage suppressor is a unidirectional device with a minimum breakdown voltage of 17.1V and a maximum power dissipation of 400W. It is packaged in a DO-214AC case and is suitable for surface mount applications. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay P4SMA18AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA18AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.