
The P4SMA18CA-E3/51 is a surface mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a clamping voltage of 25.2V and a leakage current of 1uA. The device is packaged in a DO-214AC case and is RoHS compliant. It can handle a maximum surge current of 40A and a peak pulse power of 400W.
Vishay P4SMA18CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA18CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
