
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 300W peak pulse power rating and 15.9A peak pulse current capability. Offers a minimum breakdown voltage of 17.1V and a clamping voltage of 25.2V. Operates with a reverse standoff voltage of 15.3V and a low leakage current of 1µA. Encased in a DO-214AC (SMA) package, this RoHS compliant component is suitable for a wide operating temperature range from -65°C to 150°C.
Vishay P4SMA18CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA18CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.