Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AC package. Features a 17.1V reverse standoff voltage and a 19V minimum breakdown voltage, with a clamping voltage of 27.7V. Offers a low leakage current of 1µA and a peak pulse power rating of 400W, capable of handling a 40A maximum surge current. Operates across a wide temperature range from -65°C to 150°C.
Vishay P4SMA20CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA20CA-E3/61 to view detailed technical specifications.
No datasheet is available for this part.