
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 185V reverse standoff voltage, 209V minimum breakdown voltage, and 328V clamping voltage. Offers a 1µA leakage current and 40A maximum surge current. Peak pulse power rating of 400W. RoHS compliant.
Vishay P4SMA220CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA220CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
