
The P4SMA27AHE3/5A is a unidirectional Zener diode with a clamping voltage of 37.5V and a minimum breakdown voltage of 25.7V. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is available in a surface mount package with a peak pulse power of 400W and a peak pulse current of 10.7A.
Vishay P4SMA27AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA27AHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
