
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 400W peak pulse power rating and 10.7A peak pulse current handling. Offers a 23.1V reverse standoff voltage and a 37.5V clamping voltage. Operates across a wide temperature range from -65°C to 150°C with a low 1µA maximum reverse leakage current. This RoHS compliant component is designed for transient voltage suppression.
Vishay P4SMA27CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Length | 4.5mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.002258oz |
| Working Voltage | 23.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA27CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.