Vishay P4SMA300CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 730mV |
| Clamping Voltage-Max | 414V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA300CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.