
The P4SMA33A-E3/51 is a unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a clamping voltage of 45.7V and a leakage current of 1uA. The device is packaged in a DO-214AC package and is surface mountable. It is RoHS compliant and has a peak pulse power of 400W.
Vishay P4SMA33A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA33A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.