Bidirectional Transient Voltage Suppressor (TVS) diode, 300W peak pulse power, 400W peak pulse power. Features a 33V standoff voltage, 31.4V minimum breakdown voltage, and 45.7V clamping voltage at 75A. Operates with a 28.2V reverse standoff voltage and a maximum reverse leakage current of 1µA. Housed in a DO-214AC (SMA) surface-mount package, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Vishay P4SMA33CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.7V |
| Current | 75A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA33CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.