
The P4SMA350A/51 is a unidirectional transient voltage suppressor with a clamping voltage of 482V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 40A and has a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in quantities of 2000 in bulk packaging. The P4SMA350A/51 is not RoHS compliant.
Vishay P4SMA350A/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 482V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA350A/51 to view detailed technical specifications.
No datasheet is available for this part.
