Vishay P4SMA350AHE3_AIH technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 620mA |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| Series | Automotive, AEC-Q101, P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA350AHE3_AIH to view detailed technical specifications.
No datasheet is available for this part.