
Unidirectional TVS Diode, 400W Peak Pulse Power, 550mA Peak Pulse Current, and 40A Max Surge Current. Features a 380V Minimum Breakdown Voltage and 342V Reverse Standoff Voltage, with a 548V Clamping Voltage. Operates within a temperature range of -65°C to 150°C, exhibiting 1µA Leakage Current. Packaged in a DO-214AC surface mount configuration, supplied on tape and reel.
Vishay P4SMA400A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 548V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 550mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA400A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
