The P4SMA400A-M3/61 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 400V and a maximum breakdown voltage of 420V. It has a maximum power dissipation of 3.3W and a maximum non-repetitive peak reverse power dissipation of 300W. The diode is packaged in a DO-214AC package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Vishay P4SMA400A-M3/61 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P4SMA400A-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.