Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 300W peak pulse power rating and 6.7A peak pulse current capability. Offers a minimum breakdown voltage of 40.9V and a clamping voltage of 59.3V. Operates across a temperature range of -65°C to 150°C with a low leakage current of 1µA. Designed for robust transient voltage suppression.
Vishay P4SMA43CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA43CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.