Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 6.7A peak pulse current. Features a 36.8V reverse standoff voltage, 40.9V minimum breakdown voltage, and 59.3V clamping voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. Designed for surface mounting with a 2-pin configuration, this RoHS compliant component provides single-channel protection.
Vishay P4SMA43CA-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA43CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.