
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AC package. Features a 53V reverse standoff voltage and 85V clamping voltage, with a minimum breakdown voltage of 58.9V. Offers a peak pulse power of 400W and a peak pulse current handling of 4.7A, with a low leakage current of 1µA. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Vishay P4SMA62CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA62CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
