The P4SMA6.8A-M3/61 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 6.8V and a maximum breakdown voltage of 7.14V. It has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum clamping voltage of 10.5V. The diode is available in a 2-terminal DO-214AC package and is suitable for operating temperatures between -65°C and 150°C.
Vishay P4SMA6.8A-M3/61 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P4SMA6.8A-M3/61 to view detailed technical specifications.
No datasheet is available for this part.