Unidirectional TVS diode for transient voltage suppression, featuring a 400W peak pulse power rating and 125V clamping voltage. This silicon diode offers a minimum breakdown voltage of 86.5V and a maximum operating temperature of 150°C. Designed for surface mounting in a DO-214AC package, it operates with a reverse standoff voltage of 77.8V and a low leakage current of 1uA.
Vishay P4SMA91A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 125V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA91A-E3/61 to view detailed technical specifications.
No datasheet is available for this part.