The P600D/4 is a general purpose rectifier diode from Vishay with a maximum reverse voltage of 200V and an average rectified current of 6A. It features a capacitance of 150pF and a reverse recovery time of 2.5us. The diode is available in a through hole package and is rated for operation at temperatures up to 150°C. The P600D/4 is packaged in tape and reel for easy handling and mounting.
Vishay P600D/4 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | P |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 2.5us |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P600D/4 to view detailed technical specifications.
No datasheet is available for this part.