The P600D-E3 is a through hole rectifier diode from Vishay with a maximum forward surge current of 400A and a maximum repetitive reverse voltage of 200V. It operates over a temperature range of -50°C to 150°C and is RoHS compliant. The diode has a maximum forward current of 6A and a reverse recovery time of 2.5us.
Vishay P600D-E3 technical specifications.
| Package/Case | P |
| Forward Current | 6A |
| Height | 9.1mm |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P600D-E3 to view detailed technical specifications.
No datasheet is available for this part.