
General purpose rectifier diode with a 6A average rectified current and 600V maximum repetitive reverse voltage. Features a 22A forward current, 400A peak non-repetitive surge current, and 150pF capacitance. Operates within a temperature range of -50°C to 150°C. This RoHS compliant, lead-free component is housed in a P600 plastic package with through-hole mounting.
Vishay P600J-E3/54 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | P |
| Current | 6A |
| Diameter | 9.1mm |
| Forward Current | 22A |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P600J-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
