Vishay P6KA12-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 17.3V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 10.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Operating Supply Voltage | 9.72V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.72V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KA12-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.