Vishay P6KA13HE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Operating Supply Voltage | 10.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 10.5V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KA13HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.