Vishay P6KA16A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KA16A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.