
Bidirectional TVS Diode, 600W Peak Pulse Power, 4.4A Peak Pulse Current. Features 137V clamping voltage, 105V max breakdown voltage, and 95V min breakdown voltage. Operates with an 85.5V reverse standoff voltage and 1uA max reverse leakage current. Housed in a DO-204AC (DO-15) package with axial termination, suitable for through-hole mounting. RoHS compliant and operates from -65°C to 185°C.
Vishay P6KE100CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE100CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.