
The P6KE100CAHE3/73 is a bidirectional Zener diode from Vishay with a clamping voltage of 137V and a minimum breakdown voltage of 95V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is designed for through hole mounting. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A.
Vishay P6KE100CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE100CAHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
