Vishay P6KE10A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE10A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.