
600W bidirectional transient voltage suppressor diode, DO-204AC package, featuring a 9.5V minimum breakdown voltage and 10.5V maximum breakdown voltage. This silicon TVS diode offers a 14.5V clamping voltage, 8.55V reverse standoff voltage, and a low 20µA leakage current. Designed for through-hole mounting with axial termination, it operates from -65°C to 175°C and handles a peak pulse current of 41.4A. RoHS compliant and packaged on tape and reel.
Vishay P6KE10CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 41.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE10CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
