Unidirectional transient voltage suppressor diode with a 89.2V reverse standoff voltage and 99V minimum breakdown voltage. Features a 158V clamping voltage, 100A maximum surge current, and 600W peak pulse power. Packaged in a DO-204AC case for through-hole mounting, operating from -55°C to 175°C. RoHS compliant.
Vishay P6KE110-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 158V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 99V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 89.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 99V |
| Reverse Standoff Voltage | 89.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE110-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.