
Unidirectional TVS Diode, 600W Peak Pulse Power, 105V Minimum Breakdown Voltage, 116V Maximum Breakdown Voltage, and 152V Clamping Voltage. This silicon transient voltage suppressor features a 1uA leakage current and 100A maximum surge current. Designed for through-hole mounting in a DO-204AC (DO-15) package, it operates from -55°C to 175°C and is RoHS compliant.
Vishay P6KE110A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Clamping Voltage-Max | 152V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 116V |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE110A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
