
Unidirectional TVS Diode, 600W Peak Pulse Power, 3.9A Peak Pulse Current. Features 105V Minimum Breakdown Voltage, 94V Reverse Standoff Voltage, and 152V Clamping Voltage. Operates within a temperature range of -55°C to 175°C with a low 1µA leakage current. Housed in a DO-204AC (DO-15) plastic package for through-hole mounting. RoHS compliant.
Vishay P6KE110A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE110A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
