
The P6KE110AHE3/73 is a unidirectional Zener diode with a clamping voltage of 152V and a minimum breakdown voltage of 105V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode is rated for operation up to 175°C and is available in a DO-204AC package, suitable for through-hole mounting.
Vishay P6KE110AHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE110AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
