Vishay P6KE110C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 89.2 |
| Clamping Voltage-Max | 158 |
| Breakdown Voltage-Nom | 110 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6KE110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.