Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 94V reverse standoff voltage and 105V minimum breakdown voltage, with a clamping voltage of 152V. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1µA. Ideal for transient voltage suppression applications.
Vishay P6KE110CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE110CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.