Vishay P6KE11A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE11A/23 to view detailed technical specifications.
No datasheet is available for this part.