Unidirectional TVS diode, 600W peak pulse power, with a 9.4V reverse standoff voltage and 11.6V maximum breakdown voltage. Features a 15.6V clamping voltage and 38.5A peak pulse current. Operates across a -55°C to 175°C temperature range. Packaged in a DO-204AC (DO-15) plastic through-hole mount, supplied on tape and reel. RoHS compliant.
Vishay P6KE11A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Clamping Voltage-Max | 15.6V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Breakdown Voltage | 11.6V |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE11A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.