Unidirectional TVS Diode, 600W Peak Pulse Power, 38.5A Peak Pulse Current. Features 10.5V Minimum Breakdown Voltage, 9.4V Reverse Standoff Voltage, and 15.6V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a low 5µA leakage current. Packaged in a DO-204AC (DO-15) axial package for through-hole mounting.
Vishay P6KE11A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE11A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.