The P6KE11CA-E3/1 is a bidirectional transient voltage suppressor with a clamping voltage of 16.2V and a reverse breakdown voltage of 10.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is rated for a maximum surge current of 1mA and a peak pulse power of 600W. It is available in a DO-204AC package and is suitable for through hole mounting. The P6KE11CA-E3/1 is a product of Vishay and is used in power distribution applications.
Vishay P6KE11CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 16.2V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| Series | P6KE |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE11CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.