Bidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage, with a 15.6V clamping voltage. Operates across a wide temperature range from -55°C to 175°C, handling a maximum surge current of 100A. Packaged in a DO-204AC (DO-15) axial package for through-hole mounting, this RoHS compliant component is supplied on tape and reel.
Vishay P6KE11CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE11CAHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.