Vishay P6KE120/73 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 97.2 |
| Clamping Voltage-Max | 173 |
| Breakdown Voltage-Nom | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6KE120/73 to view detailed technical specifications.
No datasheet is available for this part.