The P6KE120A/4 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 102V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-204AC package with 2 terminals in an axial configuration. The diode is designed for use in applications requiring transient voltage suppression. The P6KE120A/4 operates over a temperature range of -55°C to 150°C. It meets the requirements of the AEC-Q101 automotive standard.
Vishay P6KE120A/4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6KE120A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.