
The P6KE120A-E3/23 is a unidirectional surge protector with a clamping voltage of 165V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 175°C and is supplied from a maximum voltage of 102V. The device is packaged in a DO-204AC package and is available in quantities of 2000 in an ammo pack. The P6KE120A-E3/23 is RoHS compliant.
Vishay P6KE120A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 165V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 102V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE120A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.
