Unidirectional TVS Diode, 600W peak pulse power, with a 165V clamping voltage and 102V reverse standoff voltage. Features a minimum breakdown voltage of 114V and a low leakage current of 1µA. Designed for through-hole mounting in a DO-204AC (DO-15) package, operating from -55°C to 175°C. This RoHS compliant component offers 100A maximum surge current capability.
Vishay P6KE120A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE120A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
