Vishay P6KE12A technical specifications.
| Clamping Voltage | 16.7V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 35.9A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE12A to view detailed technical specifications.
No datasheet is available for this part.