Unidirectional TVS Diode, 600W Peak Pulse Power, 179V Clamping Voltage. Features 124V Minimum Breakdown Voltage and 111V Reverse Standoff Voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Through-hole mount, axial termination, DO-204AC package. RoHS compliant.
Vishay P6KE130A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 179V |
| Clamping Voltage-Max | 179V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE130A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.