
Unidirectional TVS Diode, 600W peak pulse power, 3.4A peak pulse current, and 100A max surge current. Features a minimum breakdown voltage of 124V, a clamping voltage of 179V, and a reverse standoff voltage of 111V. Operates within a temperature range of -55°C to 175°C with a low leakage current of 1µA. Through-hole mounting with axial termination in a DO-204AC package.
Vishay P6KE130A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE130A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
