The P6KE13A-E3/51 is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 13.7V and a maximum surge current of 100A. It is packaged in a DO-204AC case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Vishay P6KE13A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE13A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
