Bidirectional transient voltage suppressor with 600W peak pulse power and 10.5V reverse standoff voltage. Features a 13V breakdown voltage, 19V clamping voltage, and 100A maximum surge current capability. Designed for through-hole mounting with axial termination in a DO-204AC package. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 5µA.
Vishay P6KE13C-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 31.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.7V |
| Reverse Standoff Voltage | 10.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE13C-E3/73 to view detailed technical specifications.
No datasheet is available for this part.