Bidirectional TVS Diode, 600W Peak Pulse Power, 33A Peak Pulse Current, 18.2V Clamping Voltage. Features 12.4V Minimum Breakdown Voltage, 5µA Maximum Reverse Leakage Current, and 11.1V Reverse Standoff Voltage. Operates across a -55°C to 175°C temperature range. Packaged in a DO-204AC (DO-15) plastic through-hole mount package, supplied on tape and reel.
Vishay P6KE13CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE13CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.